| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM06DCSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM06DCSD |
GCM06DCSD
| Heilind Number: | SULGCM06DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM06DCSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM06DCSD, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 12 positions, this connector offers reliable connectivity in tight spaces. Featuring PA9T and phosphor bronze construction with gold plating, it ensures optimal signal transmission and durability. The hairpin contact type and thru-hole termination method provide secure and stable connections. Operating at voltage levels of up to 950 VAC and amperages of 3A, it meets the needs of power-intensive systems. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it guarantees performance in harsh environments. The GCM06DCSD is the perfect choice for aerospace, defense, and industrial applications where reliability is paramount.

