GCM06DCSH

Heilind Number:SULGCM06DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCSH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DCSH

Detailed Description

Introducing the GCM06DCSH, a high-performance board-to-board PCB connector designed for precision and durability. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 950VAC. With 12 positions and 2 rows, it offers ample connectivity options in a compact form factor, perfect for space-constrained applications. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its clearance hole mount type and matte tin termination plating further enhance its efficiency and versatility. With a connector height of 15.49mm and a width of 9.4mm, it provides easy installation on PCBs. Trust the GCM06DCSH for seamless and long-lasting interconnections in your electronic designs.