| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM06DCSI-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Voltage: | 950 VAC |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCM06DCSI-S288 |
GCM06DCSI-S288
| Heilind Number: | SULGCM06DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM06DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM06DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 12 female contacts, this connector ensures secure and reliable connections in your electronic systems. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and resistance to corrosion. Its rugged construction, with a termination method of card extender and a threaded mount type, allows for easy installation and durability in harsh environments. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for a variety of industrial and commercial settings. Trust in the GCM06DCSI-S288 for efficient and long-lasting connectivity in your projects.

