GCM06DCSI

Heilind Number:SULGCM06DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCSI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DCSI

Detailed Description

The GCM06DCSI board-to-board PCB connector offers reliable connectivity with its PA9T and Phosphor Bronze construction, ideal for high-voltage applications with a rating of 950 VAC. Featuring a female gender and hairpin contact type, it ensures secure mating in a straight orientation. With two rows and 12 positions on a 3.96mm pitch, this connector allows for efficient signal transmission. The termination method of thru hole with gold-plated contacts guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for diverse environments. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, is space-efficient on PCBs. Its matte tin termination plating enhances durability. Perfect for applications requiring robust performance, the GCM06DCSI is a dependable choice in the realm of electronic connectivity.