GCM06DCSN

Heilind Number:SULGCM06DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCSN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DCSN

Detailed Description

Introducing the GCM06DCSN Board To Board PCB Connector, a high-performance solution designed for female gender applications. Featuring two rows with Hairpin contact type, this connector ensures reliable connectivity for 12 positions with a pitch of 3.96mm (.156 in). Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and efficient signal transmission. The termination method is through-hole, with Matte Tin plating for secure soldering. Operating under extreme conditions, it offers a wide temperature range from -65 to 125°C. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for various electronic systems. Its compact design, measuring 9.4mm (.37 in) in width and .61 in (15.49 mm) in height, makes it ideal for space-constrained PCB layouts. Trust in the GCM06DCSN for seamless connectivity in your high-reliability applications.