GCM06DCSS

Heilind Number:SULGCM06DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCSS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DCSS

Detailed Description

Introducing the GCM06DCSS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, this connector ensures reliable power transmission. Featuring Phosphor Bronze contacts with Gold plating, it offers excellent conductivity and durability. The hairpin contact type and straight orientation facilitate easy and secure connections. With 12 positions and a current rating of 3A, it accommodates multiple signal lines. The termination method, thru-hole, and side hole mount type ensure stable attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances solderability. At a compact size of 9.4mm (.37 inches) width and 15.49mm (.61 inches) height, this connector is space-efficient. Ideal for aerospace, defense, and industrial applications, the GCM06DCSS guarantees high reliability and performance.