GCM06DCST

Heilind Number:SULGCM06DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCST
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DCST

Detailed Description

The GCM06DCST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered phosphor bronze contacts, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage rating of 950VAC, it meets the needs of high-power systems. The contact plating of gold offers excellent conductivity and corrosion resistance. Its threaded mount type and thru-hole termination method provide secure and stable installation. This connector, with 12 hairpin-style contacts arranged in two rows, offers efficient PCB connectivity. Operating in a wide temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. With matte tin termination plating, it ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the GCM06DCST is a reliable solution for your connectivity needs.