| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM06DCTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM06DCTH |
GCM06DCTH
| Heilind Number: | SULGCM06DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM06DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM06DCTH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 12 gold-plated hairpin contacts, this connector ensures reliable signal transmission at up to 950VAC and 3A. Its PA9T housing and phosphor bronze contacts guarantee durability and stability in harsh environments, with an operating temperature range of -65 to 125°C. Featuring a clearance hole mount and thru-hole termination method, installation is quick and easy. The straight orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained PCB layouts. Trust in the GCM06DCTH for secure and efficient board-to-board connections in your electronic systems.

