GCM06DCTI

Heilind Number:SULGCM06DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCTI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DCTI

Detailed Description

The GCM06DCTI is a high-performance board-to-board connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage rating of 950VAC, this connector is suitable for a wide range of applications. Featuring two rows of 12 hairpin contacts made of durable phosphor bronze with gold plating, it ensures low contact resistance and high conductivity. The connector's straight orientation and threaded mounting type make it easy to install on PCBs. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it offers excellent performance in harsh conditions. The matte tin termination plating provides corrosion resistance for enhanced durability. Compact in size with dimensions of 9.4mm width and 15.49mm height, the GCM06DCTI is ideal for space-constrained designs. Trusted for its reliability and performance, this connector is a crucial component in various electronic systems.