GCM06DCTS

Heilind Number:SULGCM06DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCTS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DCTS

Detailed Description

Introducing our GCM06DCTS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in) and offers 12 hairpin contact positions, each crafted from durable phosphor bronze with gold plating for optimal conductivity. With a maximum voltage rating of 950 VAC and an amperage capacity of 3A, it ensures reliable power transmission. The straight orientation and side-hole mount type make installation easy, while the thru-hole termination method guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), allows for efficient PCB integration. Trust in the GCM06DCTS for superior performance in critical electronic systems.