GCM06DCTT

Heilind Number:SULGCM06DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCTT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DCTT

Detailed Description

The GCM06DCTT is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission in harsh environments. With a low amperage rating of 3A and a high voltage handling capability of 950VAC, it meets the stringent requirements of modern electronics. The connector's threaded mount type and through-hole termination method guarantee secure and stable connections. Its straight orientation, double-row design, and 12 positions offer versatility in PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. With matte tin termination plating ensuring durability and longevity, the GCM06DCTT is a dependable solution for high-reliability connectivity needs.