GCM06DCWD

Heilind Number:SULGCM06DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCWD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DCWD

Detailed Description

Introducing the GCM06DCWD, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for precision connectivity in electronic applications. With a low amperage rating of 3A and a voltage capacity of 950VAC, this female connector ensures reliable power transmission. Featuring two rows of Hairpin contacts with Gold plating, it offers excellent signal integrity and corrosion resistance. The 3.96mm pitch and 12 positions make it ideal for compact PCB layouts, while the straight orientation and thru-hole termination method facilitate easy installation. Operating seamlessly in a wide temperature range from -65 to 125°C, and with a connector height of 15.49mm and width of 9.4mm, the GCM06DCWD guarantees dependable performance in demanding environments. Trust in this connector's Matte Tin termination plating for long-lasting durability. Perfect for applications in aerospace, defense, and telecommunications, the GCM06DCWD is your ultimate solution for high-reliability board-to-board connections.