GCM06DCWH

Heilind Number:SULGCM06DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCWH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DCWH

Detailed Description

SKU GCM06DCWH features a high-performance PA9T and Phosphor Bronze composition, ensuring durability and reliability in demanding electrical applications. With a 3A amperage and 950VAC voltage rating, this female connector is designed for optimal power transmission. Its two rows and 12 positions, coupled with a 3.96mm pitch, offer versatile connectivity on PCBs. The thru-hole mount with clearance hole design facilitates secure installation. The gold-plated contacts and matte tin termination guarantee efficient signal transfer and corrosion resistance. Operating seamlessly at temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its hairpin contact type and straight orientation further enhance ease of use. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained applications. In the category of Board to Board PCB Connectors and Card Edge Connectors, the GCM06DCWH stands out as a top-quality solution for your connectivity needs.