GCM06DCWI

Heilind Number:SULGCM06DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCWI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DCWI

Detailed Description

Introducing the GCM06DCWI, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures durability and longevity. Its female gender, threaded mount type, and through-hole termination method offer secure and stable installation. Featuring two rows of 12 hairpin contacts with gold plating, it guarantees excellent conductivity with a maximum voltage of 950 VAC and 3 A amperage. The 3.96mm pitch and straight orientation make it easy to integrate into various PCB layouts, while the -65 to 125°C operating temperature range ensures reliability in extreme conditions. With a compact size of 9.4mm in width and 15.49mm in height, the GCM06DCWI is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, this connector meets the highest standards for performance and quality.