GCM06DCWN

Heilind Number:SULGCM06DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCWN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DCWN

Detailed Description

The GCM06DCWN Board To Board PCB Connector features a female gender with two rows for secure connections. It boasts PA9T and Phosphor Bronze construction, ensuring durability and reliability even in harsh environments. With a 3A amperage rating and 950VAC voltage capacity, this connector is suitable for high-power applications. The contact material is Gold-plated Phosphor Bronze, offering excellent conductivity. Its hairpin contact type and straight orientation make for easy and efficient assembly. With 12 positions and a 3.18mm tail length, it accommodates multiple connections. Operating within a wide temperature range of -65 to 125°C, it is ideal for various industrial settings. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet sturdy solution. Its termination method of Thru Hole with Matte Tin plating ensures secure PCB mounting. The GCM06DCWN is a top choice for professionals seeking high-performance connectors for their projects.