GCM06DCWT

Heilind Number:SULGCM06DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DCWT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DCWT

Detailed Description

The GCM06DCWT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The dual-row design with a thread mount type and through-hole termination method offers secure and stable attachment to PCBs. It boasts a current rating of 3A and a voltage rating of 950VAC, making it suitable for power and signal transmission. The gold-plated contacts provide excellent conductivity and durability, while the hairpin contact type and straight orientation facilitate easy mating. With 12 positions and a pitch of 3.96mm, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. The matte tin termination plating ensures long-term reliability. Compact in size with dimensions of .61in in height and 9.4mm in width, it saves valuable PCB space without compromising performance. Trust the GCM06DCWT for your critical PCB interconnection needs.