GCM06DKAD

Heilind Number:SULGCM06DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DKAD

Detailed Description

Introducing the GCM06DKAD, a high-performance board-to-board PCB connector designed for precision and reliability in demanding applications. With a female gender and two rows of contacts, this connector offers seamless connectivity. Its termination method through a clearance hole and contact material of phosphor bronze with gold plating ensure optimal signal transmission. Operating at an amperage of 3A and a voltage of 950VAC, it guarantees efficient power delivery. Featuring a cantilever contact type and right-angle orientation, it facilitates easy and secure mating. With 12 positions, it accommodates multiple connections. The connector's rugged construction, with an operating temperature range of -65 to 125 °C, and matte tin termination plating, enhances durability. Perfect for hi-rel environments, the GCM06DKAD is the ultimate solution for your connectivity needs.