GCM06DKAH

Heilind Number:SULGCM06DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKAH

Detailed Description

The GCM06DKAH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 12 female contacts with a pitch of 3.96 mm, it offers efficient signal connectivity. The contact material, made of Phosphor Bronze, and gold contact plating ensure optimal conductivity and durability. Its cantilever contact type and right-angle orientation provide secure and space-saving connections. With a clearance hole mount type and thru-hole termination method, installation is convenient. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. The connector's compact design, with a height of 13.97 mm and width of 9.4 mm, makes it ideal for compact electronic devices. The matte tin termination plating enhances solderability. Certified for high reliability, the GCM06DKAH is perfect for aerospace, defense, and industrial applications.