GCM06DKAI

Heilind Number:SULGCM06DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKAI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKAI

Detailed Description

Introducing SKU GCM06DKAI, a high-performance female board-to-board PCB connector designed for precision electronic applications. Featuring a rugged construction with PA9T insulator and Phosphor Bronze contact material plated with gold, this connector ensures reliable signal transmission in demanding environments. With a pitch of 3.96mm and 2 rows of 12 positions each, it offers ample connectivity options. The cantilever contact type and threaded mount make for secure and efficient installations. Operating at temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial settings. Meeting stringent quality standards, including a voltage rating of 950VAC and termination plating with matte tin, this connector guarantees optimal performance and longevity. Upgrade your PCB assemblies with the GCM06DKAI for seamless connectivity.