GCM06DKAS

Heilind Number:SULGCM06DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKAS

Detailed Description

Introducing the GCM06DKAS, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3A and a voltage tolerance of 950VAC, it meets stringent industry standards for power and data connectivity. The cantilever contact design and right-angle orientation offer seamless mating, while the side-hole mount and through-hole termination method facilitate easy installation on PCBs. With 12 positions and 2 rows, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Compact and measuring just 13.97mm in height and 9.4mm in width, it saves valuable space on PCBs. The matte tin termination plating ensures long-term reliability. Trust the GCM06DKAS for secure and efficient board-to-board connections in your electronic designs.