GCM06DKAT

Heilind Number:SULGCM06DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DKAT

Detailed Description

Introducing the GCM06DKAT, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a current rating of 3A, this female connector features two rows of contacts with a threaded mount type and through-hole termination method, ensuring secure and stable connectivity. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. Operating at a voltage of 950VAC, this connector is suitable for high-power environments. With 12 positions and a pitch of 3.96mm (.156in), it offers ample connectivity options while maintaining compactness. Its right-angle orientation and 2.54mm (.1in) tail length provide flexibility in PCB layout. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's matte tin termination plating ensures compatibility with RoHS requirements. Ideal for aerospace, military, and industrial applications, the GCM06DKAT sets a new standard for performance and reliability in board-to-board connectivity.