GCM06DKDD

Heilind Number:SULGCM06DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKDD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKDD

Detailed Description

Introducing GCM06DKDD, a high-performance Board To Board PCB Connector meticulously crafted with PA9T and Phosphor Bronze materials for unparalleled durability. Designed for female gender with two rows and a clearance hole mount type, this connector ensures seamless installation with its thru-hole termination method. The gold-plated Phosphor Bronze contacts offer superior conductivity, rated for 3A and 950VAC. Featuring a cantilever contact type and straight orientation, it boasts 12 positions with a pitch of 3.96mm (.156 in). With a tail length of 4.06mm (.16 in) and operating temperature range of -65 to 125°C, this connector guarantees reliable performance even in harsh environments. Its compact dimensions of 9.4mm (.37 in) width and .61 in (15.49 mm) height, along with matte tin termination plating, make it ideal for various PCB applications. Trust in the GCM06DKDD for seamless connectivity and longevity in your electronic systems.