GCM06DKDN

Heilind Number:SULGCM06DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKDN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKDN

Detailed Description

Experience reliable connectivity with our GCM06DKDN Board To Board PCB Connector, featuring a robust construction of PA9T and Phosphor Bronze materials. This female connector, with two rows of 12 positions each, ensures secure data transmission in your electronic devices. Its Cantilever contact type, plated with Gold, guarantees optimal signal conductivity, even at a voltage of 950 VAC. Designed for easy installation with Thru Hole termination, this connector offers a pitch of 3.96 mm (.156 in) and a tail length of 4.06 mm (.16 in). Operating flawlessly in a wide temperature range from -65 to 125 °C, it's suitable for diverse environments. With a compact height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), this connector is perfect for space-saving applications. Trust in the durability and performance of the GCM06DKDN for all your connectivity needs.