GCM06DKEH

Heilind Number:SULGCM06DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKEH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKEH

Detailed Description

Introducing the GCM06DKEH, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures superior conductivity and durability. With a 3A amperage rating and voltage capacity of 950VAC, it guarantees efficient power transfer even in demanding applications. The two rows of 12 cantilever contacts, oriented at a right angle, provide secure and stable connections. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves valuable space on the PCB. The matte tin termination plating ensures long-term reliability. Ideal for high-reliability applications, the GCM06DKEH is a trusted solution for power connectivity in aerospace, defense, and industrial systems.