GCM06DKEN

Heilind Number:SULGCM06DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKEN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKEN

Detailed Description

The GCM06DKEN is a high-quality female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 12 positions, this connector ensures reliable connectivity. With a pitch of 3.96mm (.156 in) and a cantilever contact type, it guarantees secure and stable connections. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 3A, it is suitable for various power and signal transmission tasks. The connector is designed for thru-hole termination and has a tail length of 4.57mm (.18 in) for easy installation. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector's compact size, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. The termination plating is matte tin, further enhancing its durability. Overall, the GCM06DKEN is a reliable and efficient solution for your PCB connectivity needs.