GCM06DKES

Heilind Number:SULGCM06DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKES
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKES

Detailed Description

Introducing SKU GCM06DKES, a high-performance board-to-board PCB connector designed for female applications. Featuring two rows with a side-hole mount type and through-hole termination method, this connector ensures secure and reliable connectivity. Constructed with PA9T and phosphor bronze materials, it offers durability and resilience in demanding environments. The gold-plated contacts guarantee excellent signal transmission, while the cantilever contact type and right-angle orientation optimize space efficiency. With 12 positions and a voltage rating of 950 VAC, it's suitable for various electronic systems. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and commercial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it easy to integrate into PCB layouts. Trust in the reliability of Matte Tin termination plating for long-term performance. Find this essential component in the Board To Board PCB Connectors and Card Edge Connectors categories.