GCM06DKJD

Heilind Number:SULGCM06DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKJD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DKJD

Detailed Description

Introducing the GCM06DKJD, a high-performance PA9T & Phosphor Bronze 0 female connector designed for seamless board-to-board or card edge connectivity. With an amperage rating of 3A and a voltage tolerance of 950VAC, this connector ensures reliable power transmission in demanding applications. Featuring two rows with 12 positions each, it offers ample connectivity options. The clearance hole mount type and through-hole termination method guarantee secure attachment to PCBs. Constructed with gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. The cantilever contact type and right-angle orientation provide easy mating in tight spaces. With a wide operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Its matte tin termination plating enhances solderability. Perfect for high-reliability applications, the GCM06DKJD is a versatile solution for your connectivity needs.