GCM06DKJH

Heilind Number:SULGCM06DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKJH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKJH

Detailed Description

Introducing the GCM06DKJH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a two-row configuration and 12 female contacts, this connector ensures seamless signal transmission. Constructed with PA9T housing and featuring Phosphor Bronze contacts plated with gold, it guarantees optimal conductivity and durability. The clearance hole mount type with thru-hole termination method offers easy and secure installation. Operating at a maximum voltage of 950 VAC and an extended temperature range of -65 to 125 °C, it is suitable for diverse environments. The cantilever contact type and right-angle orientation provide flexibility in design layouts. Measuring 13.97 mm in height and 9.4 mm in width, it is compact yet efficient. With matte tin termination plating and compliance with RoHS standards, this connector ensures reliability and environmental responsibility. Perfect for applications in aerospace, telecommunications, and industrial electronics, the GCM06DKJH is the ultimate choice for high-reliability connectivity.