GCM06DKJI

Heilind Number:SULGCM06DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKJI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKJI

Detailed Description

Introducing the GCM06DKJI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and cantilever contact type, it offers secure connectivity in right-angle orientation. The 12 positions and 2 rows accommodate multiple connections, while the threaded mount type and thru-hole termination method provide robust stability. Constructed with PA9T and phosphor bronze, and gold-plated for enhanced conductivity, this connector guarantees durability and efficient performance even in harsh environments. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. Trust the GCM06DKJI for seamless and dependable board-to-board connections in your projects.