GCM06DKJN

Heilind Number:SULGCM06DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKJN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKJN

Detailed Description

Introducing the GCM06DKJN, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows of 12 cantilever contacts made of PA9T and durable Phosphor Bronze with Gold plating, ensuring reliable conductivity and resistance to corrosion. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it is suitable for power and signal transmission in various electronic devices. The right-angle orientation and no-mounting design offer flexibility in installation, while the thru-hole termination method guarantees strong mechanical stability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact dimensions of 13.97mm (.55in) in height and 9.4mm (.37in) in width make it space-efficient on PCBs. The Matte Tin termination plating enhances solderability. Trust the GCM06DKJN for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.