GCM06DKJS

Heilind Number:SULGCM06DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DKJS

Detailed Description

Introducing the GCM06DKJS, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for demanding electronic applications. With a current rating of 3A and a voltage withstand of 950VAC, this female connector features two rows of 12 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. The side hole mount type and thru-hole termination method offer secure and easy installation, while the right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width save valuable PCB space. Operating in a wide temperature range from -65 to 125°C, with termination plating of matte tin for enhanced durability, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust the GCM06DKJS for your critical connectivity needs.