GCM06DKJT

Heilind Number:SULGCM06DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKJT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKJT

Detailed Description

Introducing the GCM06DKJT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable connectivity in harsh environments. Its female gender, threaded mount type, and right-angle orientation make it versatile for various PCB configurations. Featuring 12 positions with a pitch of 3.96 mm, it offers efficient signal transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. With a cantilever contact type and thru-hole termination method, it ensures secure and stable connections. The Matte Tin termination plating enhances durability. Measuring 13.97 mm in height and 9.4 mm in width, this connector is compact yet robust. Ideal for industries requiring high-reliability components, the GCM06DKJT is the perfect choice for your PCB connectivity needs.