GCM06DKMD

Heilind Number:SULGCM06DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKMD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKMD

Detailed Description

Introducing the GCM06DKMD, a high-performance PCB connector designed for precision connectivity in electronic systems. Featuring durable PA9T housing and contact pins made of phosphor bronze with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a maximum amperage of 3A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The connector's two rows of 12 cantilever contacts, spaced at a pitch of 3.96mm (.156 in), allow for efficient board-to-board connections. Its clearance hole mount type and wire wrap termination method provide easy installation and secure attachment. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environmental conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. With matte tin termination plating for enhanced durability, the GCM06DKMD is a dependable choice for high-reliability applications in aerospace, defense, and industrial sectors.