GCM06DKMH

Heilind Number:SULGCM06DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKMH

Detailed Description

Introducing the GCM06DKMH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable conductivity. With a 3A amperage rating and a voltage capacity of 950VAC, it meets stringent power requirements. The 2-row, 12-position layout with a pitch of 3.96mm allows for efficient signal transmission. Its Cantilever contact type and Wire Wrap termination method ensure secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a straight orientation and clearance hole mount type, it offers easy installation on PCBs. The Matte Tin termination plating enhances durability. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it saves space on the board. Perfect for applications where reliability is paramount, the GCM06DKMH is a top choice for engineers in need of high-quality connectors.