| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM06DKMI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCM06DKMI |
GCM06DKMI
| Heilind Number: | SULGCM06DKMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM06DKMI |
| ECAD Model: |
Specifications
Detailed Description
The GCM06DKMI PCB connector offers reliable and high-performance connectivity with its PA9T and phosphor bronze construction. Featuring a female gender, this connector has two rows with a threaded mount type, ensuring secure attachment. Its wire wrap termination method simplifies installation. Crafted with phosphor bronze contacts plated in gold, it guarantees efficient signal transmission. With a pitch of 3.96mm (.156 in), it accommodates 12 cantilever contact positions, rated for 3A and 950VAC. Suitable for demanding environments, it operates between -65 to 125°C. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Meeting stringent quality standards, it is perfect for board-to-board and card edge connections in various electronic devices.

