GCM06DKMS

Heilind Number:SULGCM06DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKMS

Detailed Description

The GCM06DKMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, it guarantees reliable connectivity. With a current rating of 3A and a maximum voltage of 950VAC, this connector is ideal for power and signal transmission. Its two rows of 12 cantilever contacts ensure secure mating, while the wire wrap termination method offers easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and side-hole mount type make integration convenient, while the compact design, with a height of only 15.49mm and a width of 9.4mm, saves valuable board space. The matte tin termination plating enhances solderability. Overall, the GCM06DKMS is a top choice for applications requiring high reliability and performance in board-to-board connections.