GCM06DKMT

Heilind Number:SULGCM06DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKMT

Detailed Description

Introducing the GCM06DKMT, a high-performance female connector designed for demanding applications. With a PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity and durability. Featuring two rows of 12 cantilever contacts with a pitch of 3.96mm, it offers efficient signal transmission. The threaded mount type and wire wrap termination method make installation easy and secure. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, it guarantees stable performance in harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures compatibility with various soldering processes. Perfect for board-to-board and card edge connections, the GCM06DKMT is a reliable solution for your connectivity needs.