GCM06DKND

Heilind Number:SULGCM06DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKND
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKND

Detailed Description

Introducing GCM06DKND, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a female gender and two rows for efficient signal transmission, this connector boasts a clearance hole mount type and card extender termination method for easy installation. Engineered with PA9T and Phosphor Bronze materials and gold contact plating, it ensures reliable conductivity with a current rating of 3A and a voltage capacity of 950VAC. The cantilever contact type and straddle orientation, combined with 12 positions and a tail length of 15.37mm, offer versatility in circuit board layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability in various environmental conditions. With a compact design measuring 13.97mm in height and 9.4mm in width, it is suitable for space-constrained applications. The matte tin termination plating enhances solderability, while its compliance with hi-rel standards ensures performance excellence. Ideal for use in aerospace, defense, and industrial electronics, the GCM06DKND is a reliable solution for your connectivity needs.