GCM06DKNI

Heilind Number:SULGCM06DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKNI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKNI

Detailed Description

The GCM06DKNI Female Board-to-Board PCB Connector offers high-performance connectivity for electronics applications. With a pitch of 3.96mm, it features 12 positions across 2 rows, ideal for secure data transmission. Its Phosphor Bronze contacts with Gold plating ensure reliable conductivity and signal integrity, rated for up to 3A and 950VAC. The Cantilever contact type and Card Extender termination method provide easy and durable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its Threaded mount type and straddle orientation offer stability and flexibility in PCB assembly. With a compact design, measuring 13.97mm in height and 9.4mm in width, it saves space on the board. The Matte Tin termination plating enhances durability. Designed for high-reliability applications, the GCM06DKNI is the perfect choice for demanding electronic systems.