GCM06DKNN

Heilind Number:SULGCM06DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKNN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKNN

Detailed Description

Our GCM06DKNN features PA9T & Phosphor Bronze construction, offering high-quality performance in board-to-board PCB connections. With a 3A amperage rating and 950VAC voltage capacity, this female connector is designed for reliable power transmission. Featuring two rows of 12 cantilever contacts with gold plating, it ensures excellent conductivity and durability. The 3.96mm pitch and straddle orientation make it suitable for various applications. With a wide operating temperature range from -65 to 125°C, it can withstand harsh environmental conditions. The termination method of card extender with matte tin plating guarantees secure and stable connections. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet efficient solution for your PCB connectivity needs, making it ideal for use in demanding industrial and commercial settings.