GCM06DKNS

Heilind Number:SULGCM06DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKNS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKNS

Detailed Description

Introducing GCM06DKNS, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for reliable and efficient power transmission. With a 3A amperage rating and 950VAC voltage capacity, this female connector features two rows, side hole mounting, and card extender termination method, ensuring secure and stable connections. Its gold-plated phosphor bronze contacts offer superior conductivity and durability. The 3.96mm pitch and cantilever contact type provide precise alignment and optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With 12 positions and a tail length of 15.37mm, it offers versatility in connectivity. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on PCBs. Termination plating with matte tin enhances corrosion resistance. Ideal for use in demanding environments, this connector is a reliable solution for your connectivity needs.