GCM06DKRD

Heilind Number:SULGCM06DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKRD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKRD

Detailed Description

Introducing SKU GCM06DKRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 950VAC. Its female gender and 2-row design offer versatile connectivity options, while the clearance hole mount type and card extender termination method simplify installation. The cantilever contact type and gold-plated phosphor bronze contacts guarantee excellent signal transmission. With 12 positions and a pitch of 3.96mm, this connector provides efficient interconnection in compact spaces. Operating effortlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances durability, making it ideal for industrial and commercial use. Upgrade your PCB connections with the GCM06DKRD for reliable performance.