GCM06DKRI

Heilind Number:SULGCM06DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKRI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKRI

Detailed Description

Introducing the GCM06DKRI Board-To-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic devices. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliability in operation. With a compact form factor and a pitch of 3.96mm, it offers efficient space utilization on the PCB. The female gender, 2-row design, and threaded mount type make it versatile for various applications. Equipped with card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission with a maximum voltage of 950 VAC and an amperage of 3A. The cantilever contact type and straddle orientation further enhance its performance. With 12 positions, this connector facilitates multiple connections, while the -65 to 125°C operating temperature range ensures suitability for diverse environments. Measuring at 13.97mm in height and 9.4mm in width, it offers convenience in installation. The termination plating with matte tin adds to its longevity. Ideal for use in hi-rel electronic systems, the GCM06DKRI is a reliable solution for demanding connectivity needs.