GCM06DKRN

Heilind Number:SULGCM06DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKRN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKRN

Detailed Description

The GCM06DKRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, it ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its Cantilever contact type and straddle orientation allow for secure mating, while the termination method of Card Extender simplifies installation. With 12 positions and 2 rows, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Meeting the highest quality standards, this connector is perfect for aerospace, military, and industrial applications.