GCM06DKRS

Heilind Number:SULGCM06DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKRS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKRS

Detailed Description

The GCM06DKRS is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 3.96mm, it offers precise alignment for seamless integration. Featuring a rugged construction, this connector is ideal for demanding applications, with a voltage rating of 950VAC and operating temperature range from -65°C to 125°C. The 12-position, dual-row layout with female gender and side hole mount type ensures versatile connectivity options. Its PA9T housing and phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. The cantilever contact type and straddle orientation further enhance signal integrity. With a termination method of card extender and termination plating of matte tin, this connector is suitable for a wide range of industrial and commercial uses. Compact in size, with a height of 13.97mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Trust the GCM06DKRS for secure and efficient PCB connections in your electronic designs.