GCM06DKRT

Heilind Number:SULGCM06DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKRT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DKRT

Detailed Description

The GCM06DKRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The female connector with two rows and threaded mount type offers secure and stable attachment. Utilizing card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. Its cantilever contact type and straddle orientation facilitate easy mating. With 12 positions and a pitch of 3.96mm, it allows for efficient connection of PCBs. Operating in a wide temperature range of -65 to 125°C, it is suitable for both extreme cold and hot environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. Termination plating with matte tin ensures durability and longevity. Ideal for high-reliability applications, the GCM06DKRT excels in aerospace, defense, and industrial sectors.