GCM06DKSH

Heilind Number:SULGCM06DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DKSH

Detailed Description

The GCM06DKSH Board to Board PCB Connector is a high-performance electronic component designed for reliable signal transmission in demanding environments. With a compact form factor and a durable construction, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and corrosion resistance. Its dual-row design, with 12 positions and a pitch of 3.96mm, allows for efficient data transfer. The Cantilever contact type and Thru Hole termination method provide secure connectivity. Rated for up to 950VAC and 3A, this connector is suitable for a wide range of applications. With an operating temperature range of -65 to 125°C and Matte Tin termination plating, it offers durability and performance under extreme conditions. Perfect for use in aerospace, military, and industrial settings, the GCM06DKSH is a dependable solution for your PCB connectivity needs.