GCM06DKSS

Heilind Number:SULGCM06DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULGCM06DKSS

Detailed Description

Introducing the GCM06DKSS, a high-performance board-to-board PCB connector designed for critical applications. With a durable PA9T housing and precision-crafted phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in demanding environments. Featuring a 2-row, 12-position configuration and a 3A amperage rating, it offers ample connectivity for your circuitry. The cantilever contact design and side-hole mounting make for easy and secure installation, while the matte tin termination plating guarantees excellent solderability. Operating flawlessly in temperatures ranging from -65 to 125°C and with a maximum voltage of 950 VAC, this connector is a dependable choice for aerospace, military, and industrial systems. Trust in the GCM06DKSS for robust and efficient interconnect solutions.