GCM06DKST

Heilind Number:SULGCM06DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKST
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKST

Detailed Description

Introducing the GCM06DKST, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts, ensuring durability in harsh environments. With a 3A current rating and 950V AC voltage capability, it provides reliable power transmission. The cantilever contact type and threaded mount offer secure connectivity, while the thru-hole termination method simplifies installation. Featuring 12 positions across 2 rows, this connector allows for versatile PCB connections. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. The gold-plated contacts ensure low contact resistance, while the matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, the GCM06DKST is compact yet robust. Whether used in aerospace, automotive, or telecommunications systems, this connector guarantees high performance and reliability. Upgrade your PCB connectivity with the GCM06DKST and experience seamless operation even in the harshest conditions.