GCM06DKUD

Heilind Number:SULGCM06DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM06DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM06DKUD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM06DKUD

Detailed Description

Featuring a robust construction designed for reliability, the GCM06DKUD is a high-performance board-to-board and card edge connector with a female gender type, offering exceptional connectivity in electronic systems. With two rows of cantilever contacts made from durable PA9T and Phosphor Bronze materials, this connector ensures secure signal transmission. The gold-plated contacts provide optimal conductivity, meeting stringent performance standards. Its clearance hole mount type and thru-hole termination method allow for easy and efficient installation. With a pitch of 3.96mm (.156 in) and 12 positions, it accommodates multiple connections with precision. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. The connector's right-angle orientation and compact dimensions (13.97mm connector height, 9.4mm connector width) make it ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance, enhancing the connector's longevity. Whether used in aerospace, defense, or industrial applications, the GCM06DKUD is a reliable solution for demanding connectivity needs.